395-136-556-208

Heilind Number:EDA395-136-556-208
Manufacturer:EDAC
Manufacturer Number:395-136-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-208

Detailed Description

Enhance your PCB connection system with our high-performance 136-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility and stability in harsh environments. Upgrade your PCB assembly with this essential component for efficient and secure interconnectivity.