395-136-556-278

Heilind Number:EDA395-136-556-278
Manufacturer:EDAC
Manufacturer Number:395-136-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-278

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. With 136 positions and a 3A amperage, this connector offers ample power and versatility for your PCB connections. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and dual rows with .2-inch spacing provide easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this top-of-the-line connector.