395-136-556-288

Heilind Number:EDA395-136-556-288
Manufacturer:EDAC
Manufacturer Number:395-136-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 136 positions, it offers ample connectivity for your electronic components. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring optimal signal transmission. The connector boasts a pitch of .1 inch and row spacing of .2 inch, facilitating easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Trust in this connector for efficient and secure card edge connections in your electronic designs.