395-136-556-504

Heilind Number:EDA395-136-556-504
Manufacturer:EDAC
Manufacturer Number:395-136-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-504

Detailed Description

Enhance your electronic connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a total of 136 positions across 2 rows, ensuring efficient and reliable data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is meticulously crafted from Copper Alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortlessly achieved. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB setups with this essential component.