395-136-556-512

Heilind Number:EDA395-136-556-512
Manufacturer:EDAC
Manufacturer Number:395-136-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 136 positions in a dual-row configuration, ensuring efficient signal transmission. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy material. The durable UL 94V-0 Thermoplastic Polyester housing and black color make it both sturdy and visually appealing. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Trust in our connector for optimal performance and durability in your PCB applications.