395-136-556-558

Heilind Number:EDA395-136-556-558
Manufacturer:EDAC
Manufacturer Number:395-136-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-558

Detailed Description

Upgrade your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 136 positions in a straight-mount orientation, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.