395-136-556-802

Heilind Number:EDA395-136-556-802
Manufacturer:EDAC
Manufacturer Number:395-136-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-802

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows, 136 positions, and a pitch of .1 inch, this connector offers ample connectivity options for your circuit board setup. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your system with this essential connector for seamless and secure board-to-board connections.