395-136-556-803

Heilind Number:EDA395-136-556-803
Manufacturer:EDAC
Manufacturer Number:395-136-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions in a dual-row configuration, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a low-profile, straight mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. Engineered with precision, the contacts are made of Copper Alloy, ensuring excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Elevate your connectivity solutions with this essential component that meets the highest standards of performance and durability.