395-136-556-804

Heilind Number:EDA395-136-556-804
Manufacturer:EDAC
Manufacturer Number:395-136-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-556-804

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, it boasts a high amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of 136 positions each, it ensures efficient signal transfer. Crafted from copper alloy, the contacts offer reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector.