395-136-558-212

Heilind Number:EDA395-136-558-212
Manufacturer:EDAC
Manufacturer Number:395-136-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With 136 positions and a 0.1-inch pitch, it offers ample room for multiple connections. The right-angle mount orientation and dual rows make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its quality for efficient data transmission and power supply in your applications.