395-136-558-288

Heilind Number:EDA395-136-558-288
Manufacturer:EDAC
Manufacturer Number:395-136-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-558-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows of 136 positions, it offers ample connectivity options for your circuitry. The contacts, made of copper alloy, guarantee efficient power transmission with a low amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and precise pitch of .1 inches, with row spacing of .2 inches, simplify installation on your PCB. Elevate your connectivity solutions with this essential component.