395-136-558-512

Heilind Number:EDA395-136-558-512
Manufacturer:EDAC
Manufacturer Number:395-136-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-558-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this 136-position connector features a rugged UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a pitch of .1 inches and a 3A amperage rating, it offers high performance in a compact form. The right-angle mount orientation and dual-row configuration make it ideal for space-constrained applications, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse electronic setups. Elevate your connectivity solutions with this essential component.