395-136-558-802

Heilind Number:EDA395-136-558-802
Manufacturer:EDAC
Manufacturer Number:395-136-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-558-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board card edge connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 thermoplastic polyester, ensuring optimal durability and performance. Featuring two rows with a pitch of .1 inches and a total of 136 positions, it offers ample connectivity for your electronic devices. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Upgrade your system with this essential component for enhanced functionality and connectivity.