395-136-558-808

Heilind Number:EDA395-136-558-808
Manufacturer:EDAC
Manufacturer Number:395-136-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a secure and reliable connection with 136 positions and a pitch of .1 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity even in demanding environments. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. Its right-angle mount orientation and dual rows make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless data transfer and signal integrity in your projects.