395-136-559-212

Heilind Number:EDA395-136-559-212
Manufacturer:EDAC
Manufacturer Number:395-136-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transmission, it boasts an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With two rows and a total of 136 positions, it offers ample connectivity options for your devices. Crafted with precision, the connector features copper alloy contacts for efficient signal transfer. Its right-angle mount orientation and pitch of .1 inch make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and durability for seamless board-to-board connections.