395-136-559-258

Heilind Number:EDA395-136-559-258
Manufacturer:EDAC
Manufacturer Number:395-136-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Engineered with precision, this component features 136 positions across two rows, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various applications. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Elevate your electronic projects with this essential connector.