395-136-559-278

Heilind Number:EDA395-136-559-278
Manufacturer:EDAC
Manufacturer Number:395-136-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-278

Detailed Description

Upgrade your connectivity with our sleek Black Board to Board PCB Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setup. With two rows and a total of 136 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving applications, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.