395-136-559-512

Heilind Number:EDA395-136-559-512
Manufacturer:EDAC
Manufacturer Number:395-136-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 136 positions, ensuring ample room for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a right-angle mount orientation and 0.1" pitch, it offers easy and secure installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.