395-136-559-802

Heilind Number:EDA395-136-559-802
Manufacturer:EDAC
Manufacturer Number:395-136-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimum power distribution, it boasts an amperage of 3A and features 136 positions across two rows, offering ample room for secure and efficient connections. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in even the most demanding environments. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving installations, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this essential component.