395-136-559-804

Heilind Number:EDA395-136-559-804
Manufacturer:EDAC
Manufacturer Number:395-136-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows and a total of 136 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and an operating temperature range of -40 to 105°C ensures optimal performance in varying conditions. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.