395-136-559-808

Heilind Number:EDA395-136-559-808
Manufacturer:EDAC
Manufacturer Number:395-136-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-808

Detailed Description

Easily connect your circuit boards with our high-performance board-to-board PCB connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers 136 positions for efficient connectivity. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for any electronic application. Trust in its quality and precision for seamless board-to-board connections.