395-136-560-288

Heilind Number:EDA395-136-560-288
Manufacturer:EDAC
Manufacturer Number:395-136-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-560-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and 136 positions, it offers ample space for intricate circuitry. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Explore our range of connectors to streamline your PCB assembly process.