395-136-560-512

Heilind Number:EDA395-136-560-512
Manufacturer:EDAC
Manufacturer Number:395-136-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-560-512

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector, designed for seamless integration on your PCB assembly. With a total of 136 positions spread across two rows, it offers ample space for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and compliance with safety standards. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for professional and DIY projects alike. Upgrade your setup with this essential component and experience enhanced performance in your electronic applications.