395-138-520-212

Heilind Number:EDA395-138-520-212
Manufacturer:EDAC
Manufacturer Number:395-138-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Its 138 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Crafted with precision, the connectors boast Copper Alloy contacts, guaranteeing efficient signal transmission. With a current rating of 3A, they are suitable for various power and data applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both industrial and commercial use. Whether you're assembling a new device or upgrading existing equipment, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity experience with this essential component.