395-138-521-207

Heilind Number:EDA395-138-521-207
Manufacturer:EDAC
Manufacturer Number:395-138-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 138 positions across two rows, this black connector ensures seamless data transfer with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1in and row spacing of .2in, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your PCB assembly with this essential connector.