395-138-521-208

Heilind Number:EDA395-138-521-208
Manufacturer:EDAC
Manufacturer Number:395-138-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-208

Detailed Description

Enhance connectivity within your electronic devices with our premium black Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any setting. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Boasting 138 positions, this connector allows for extensive data transfer and signal connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your electronic assemblies with this essential connectivity solution.