395-138-521-212

Heilind Number:EDA395-138-521-212
Manufacturer:EDAC
Manufacturer Number:395-138-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 138 positions organized in two rows, it offers seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power delivery with an amperage rating of 3A. Designed for straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.