395-138-521-512

Heilind Number:EDA395-138-521-512
Manufacturer:EDAC
Manufacturer Number:395-138-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-512

Detailed Description

Enhance connectivity within your electronic devices with our Black Board-to-Board PCB Connector. Designed for seamless integration, this component features 138 positions, ensuring ample room for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The copper alloy contacts offer reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it ideal for various applications. With a compact pitch of .1in and row spacing of .2in, this connector facilitates sleek, straight mounting orientation. Elevate your PCB assembly with this essential component, perfect for both commercial and industrial use.