395-138-521-802

Heilind Number:EDA395-138-521-802
Manufacturer:EDAC
Manufacturer Number:395-138-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-802

Detailed Description

Elevate your PCB connectivity with our Board To Board PCB Connector, featuring 138 positions for seamless data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it offers a perfect fit for your electronic assembly needs. Designed for uncompromising performance, it operates flawlessly in a wide temperature range from -40 to 105 °C. Whether for industrial machinery or consumer electronics, trust in this black-colored connector for robust and long-lasting connections.