395-138-521-803

Heilind Number:EDA395-138-521-803
Manufacturer:EDAC
Manufacturer Number:395-138-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing material in sleek Black, ensuring reliable operation in a wide range of settings. With two rows and 138 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB design with this essential component, a must-have in any electronics project.