395-138-521-804

Heilind Number:EDA395-138-521-804
Manufacturer:EDAC
Manufacturer Number:395-138-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-804

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector. Designed for optimal performance, this connector features 138 positions spread across two rows, ensuring secure and efficient PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material offers superior conductivity, while the black housing adds a sleek and professional touch. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Elevate your PCB assembly process with this essential component.