395-138-521-808

Heilind Number:EDA395-138-521-808
Manufacturer:EDAC
Manufacturer Number:395-138-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-808

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inch, it offers seamless data transfer and power delivery. Featuring 138 positions, it provides ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our superior quality connector for seamless board-to-board connections.