395-138-521-812

Heilind Number:EDA395-138-521-812
Manufacturer:EDAC
Manufacturer Number:395-138-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-521-812

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector in sleek Black. Boasting a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and efficient power transmission. With two rows and a total of 138 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it's perfect for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your device's performance with this essential connector.