395-138-523-512

Heilind Number:EDA395-138-523-512
Manufacturer:EDAC
Manufacturer Number:395-138-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-523-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts 138 positions across two rows, ensuring efficient data transmission with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a sleek black finish and a straight mount orientation, this connector not only delivers top-notch performance but also adds a touch of sophistication to your setup. Elevate your connectivity experience with this essential component.