395-138-525-203

Heilind Number:EDA395-138-525-203
Manufacturer:EDAC
Manufacturer Number:395-138-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-525-203

Detailed Description

Introducing our high-performance 395-138-525-203 card edge connector, designed to meet the demands of advanced PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 138 positions, it offers ample connectivity options for your electronic devices. The contact material, constructed of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in the 395-138-525-203 for secure and efficient board-to-board connections in your projects.