395-138-541-588

Heilind Number:EDA395-138-541-588
Manufacturer:EDAC
Manufacturer Number:395-138-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-541-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 138 positions with a pitch of .1 inches, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each row is spaced .2 inches apart, allowing for easy installation on your circuit board. With a straight mount orientation, it's perfect for various applications. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic projects with this essential component.