395-138-541-803

Heilind Number:EDA395-138-541-803
Manufacturer:EDAC
Manufacturer Number:395-138-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-541-803

Detailed Description

Stay connected seamlessly with our Board To Board PCB Connector in sleek black. Designed for high-performance, this connector features a straight mount orientation with two rows and 138 positions for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding industrial environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component for optimal performance.