395-138-542-803

Heilind Number:EDA395-138-542-803
Manufacturer:EDAC
Manufacturer Number:395-138-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-542-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration on your board, it features a durable housing made from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts, each crafted from robust Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. The spacing of .1 inches and .2 inches between rows allows for efficient signal transmission across its 138 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Whether for industrial or commercial use, this connector is a must-have for any electronics project. Elevate your connectivity standards with this essential component.