395-138-542-808

Heilind Number:EDA395-138-542-808
Manufacturer:EDAC
Manufacturer Number:395-138-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-542-808

Detailed Description

Enhance your PCB connections with our Black Board To Board PCB Connector, designed for optimal performance in various applications. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable and efficient conductivity. Its double-row design with a .1-inch pitch and .2-inch row spacing offers versatility and flexibility in your circuit layouts. Featuring 138 positions, it allows for multiple connections in a compact space. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in harsh environments. Upgrade your connectivity solutions with this essential component.