395-138-544-208

Heilind Number:EDA395-138-544-208
Manufacturer:EDAC
Manufacturer Number:395-138-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-544-208

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. With its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 138 positions for versatile connectivity options. Perfect for various applications, this connector boasts a straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its superior quality and efficiency for your PCB assembly needs.