395-138-555-201

Heilind Number:EDA395-138-555-201
Manufacturer:EDAC
Manufacturer Number:395-138-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-555-201

Detailed Description

Enhance your PCB connection with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with a total of 138 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity while saving valuable board space. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Suitable for a wide range of applications, this connector is ideal for professional electronics projects requiring secure and stable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.