395-138-555-288

Heilind Number:EDA395-138-555-288
Manufacturer:EDAC
Manufacturer Number:395-138-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-555-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in use. With two rows of 138 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connection. Operating efficiently at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your setup with this essential connector for seamless and efficient performance.