395-138-555-808

Heilind Number:EDA395-138-555-808
Manufacturer:EDAC
Manufacturer Number:395-138-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-555-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact form factor, it fits perfectly in tight spaces, offering a pitch of .1 in and row spacing of .2 in. This connector boasts 138 positions across 2 rows, allowing for efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB setups with this essential component, ensuring a secure and stable connection every time.