395-138-556-212

Heilind Number:EDA395-138-556-212
Manufacturer:EDAC
Manufacturer Number:395-138-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With 138 positions and a dual-row configuration, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both standard and demanding operating conditions. Upgrade your connectivity solutions with this straight mount orientation connector, ideal for a wide range of electronic devices.