395-138-556-802

Heilind Number:EDA395-138-556-802
Manufacturer:EDAC
Manufacturer Number:395-138-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-556-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector in sleek black. With a robust UL 94V-0 Thermoplastic Polyester housing material, this connector offers reliable performance in various environments, from -40 to 105 °C. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it ensures efficient signal transmission across 138 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your circuit board assembly with this essential component.