395-138-558-258

Heilind Number:EDA395-138-558-258
Manufacturer:EDAC
Manufacturer Number:395-138-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a right-angle mount orientation and a pitch of .1 inch, it offers efficient and space-saving connectivity for your electronic projects. The two rows of 138 positions ensure ample connectivity options, while the operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your setup with this black connector, perfect for demanding applications in the industrial and commercial sectors.