395-138-558-502

Heilind Number:EDA395-138-558-502
Manufacturer:EDAC
Manufacturer Number:395-138-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-558-502

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows with a total of 138 positions, ensuring optimal connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees both safety and reliable performance. The right-angle mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.