395-138-558-804

Heilind Number:EDA395-138-558-804
Manufacturer:EDAC
Manufacturer Number:395-138-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-558-804

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures a seamless fit for your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable conductivity. Boasting two rows with a .1 inch pitch and .2 inch row spacing, it offers optimal connectivity with 138 positions. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Elevate your design with this essential component.