395-138-559-508

Heilind Number:EDA395-138-559-508
Manufacturer:EDAC
Manufacturer Number:395-138-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-559-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, offering a total of 138 positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing on your PCB. Designed for optimal space utilization, this right-angle mount connector is perfect for compact designs. Operating flawlessly in temperature ranges from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solution with this essential component.