395-138-560-201

Heilind Number:EDA395-138-560-201
Manufacturer:EDAC
Manufacturer Number:395-138-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-560-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With dual rows and a total of 138 positions, they offer ample room for high-density applications. Crafted with precision, the connectors guarantee a secure and reliable connection, thanks to their copper alloy contact material. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various environments. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your electronic projects. Upgrade to the future of connectivity today.